1437568-5 | Alcoswitch

Pushbutton, 1 pole, black, unlit , 0.5 A/125 V, mounting Ø 6.35 mm, 1437568-5

Order No.: 19G1043
EAN: 4099889193992
MPN:
1437568-5
MSPS103B
Series: MSPS
1437568-5 Alcoswitch Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
323.09 € *
Price list
Quantity
Price per unit*
150 pcs.
2.1539 €
300 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale

Switch, 1437568-5, ALCOSWITCH

Pushbutton switches, MSPS103B=P/B N.C, Color: black.

Technical specifications
Filter Property Value
Breaking capacity 0.5 A/125 V
Latching switching function groping
Pin number 1 pole
Installation diameter 6.35 mm
contact surface silver-plated
Printed No
Connection solder lug
Design round
Actuator colour black
illuminated No
Logistics
Property Value
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead