1437625-5 | Alcoswitch
Rotary knob, 6.35 mm, plastic, black, Ø 36.1 mm, H 15.1 mm, 1437625-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 10 Weeks
Rotary switch knob, 1437625-5, Alcoswitch
Phenolic, Straight Knurl Knob Design, 6.35 mm Shaft, 36.1 mm Diameter, Black, Arrowhead Indicator, ALCOSWITCH PKS, Switch Knobs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6.35 mm | |
| diameter | 36.1 mm | |
| Height | 15.1 mm | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |