AK-CH-11 | Akyga

Charger AK-CH-11 USB 5V/2.0A 10W_AT60151000

Order No.: 06N7877
EAN: 5901720134325
MPN:
AK-CH-11
AK-CH-11 Akyga USB Chargers Image 1
AK-CH-11 Akyga USB Chargers Image 2
Image may differ
Unit Price (€ / pc.)
12.971 € *
Available: 19 pcs.
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.971 €
10 pcs.
11.424 €
20 pcs.
10.115 €
*incl. VAT plus shipping costs
Subject to prior sale

USB charger, AK-CH-11, Akyga

The AK-CH-11 is an ideal adapter for people living in a hurry. Thanks to the advanced Quick Charge 3.0 standard, charging the battery takes up to 4 times less time than a regular charger. In addition, the use of INOV (Intelligent Negotiation for Optimal Voltage) technology ensures that the charging voltage adapts in real time to the requirements of the device being charged, so as to ensure maximum charging efficiency. The universal USB socket allows you to connect a cable with any end. It can be either USB C, micro USB or USB A. What is more, the adapter has a set of protections (OVP, OCP, OPP, OTP, SCP) which guarantee safe and stable operation of the device.

Technical specifications
Filter Property Value
Version USB charger
Site (1) EURO plug
Site (2) USB-A socket
Ports 1
Power supply 0.35 A
Colour white
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15