AK-UP-06 | Akyga
Power cord, Europe, C14-plug, straight on C15 socket, straight, black, 1.8 m, AK-UP-06
Order No.: 88F969
EAN: 5901720137197
MPN:
AK-UP-06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.971 € *
Available: 7 pcs.
Power cable, AK-UP-06, Akyga
Akyga AK-UP-06 is a 1.8 m long server power cable. It is characterized by a high resistance to current load of up to 10 A. Therefore, it is suitable for connecting complex systems and high-power devices. The cable is terminated with IEC C14 and IEC C15 connectors, which are widely used in supplying power to servers, hot-plug devices, hot-swaps and service bypasses with UPS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | C14-plug, straight | |
| Connection (2) | C15 socket, straight | |
| Cable length | 1.8 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |