AK-RD-02A | Akyga
Power cable, Europe, plug type C, straight on C7 socket, straight, black, 3 m, AK-RD-02A
Order No.: 88F971
EAN: 5901720131836
MPN:
AK-RD-02A
Power cable, AK-RD-02A, Akyga
High-quality, professional power cable “eight” Akyga AK-RD-02A type Pro series, with a length of 3 m. Designed to power devices with low power consumption, up to 2.5 A. Most commonly used for radio receivers, notebook/laptop power supplies, chargers and all other compatible with IEC C7 (SN14) plug. Three meters long cord is very useful in case of restricted access to a power source. Ensures safe and stable operation of the devices.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type C, straight | |
| Connection (2) | C7 socket, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 0.5 mm² | |
| Standard connection 1 | CEE (7) XVII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |