AK-PC-13A | Akyga
Extension cable, Europe, C14-plug, straight on socket type E + F, straight, black, 1 m, AK-PC-13A
Order No.: 88F972
EAN: 5901720137029
MPN:
AK-PC-13A
Unit Price (€ / pc.)
16.9218 € *
Available: 24 pcs.
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
20 pcs.
15.4462 €
60 pcs.
13.9825 €
100 pcs.
13.2447 €
500 pcs.
12.4950 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, AK-PC-13A, Akyga
Akyga AK-PC-13A is an adapter for uninterruptible power supplies (UPS). This one meter long cable allows you to convert an IEC C14 connector into a CEE 7/3 socket, which is ideal if you run out of available Schuko sockets on your UPS. Thanks to the adapter, you can easily replace the existing C13 sockets in the power supply to connect equipment with CEE 7/4 plugs. In this way we can power for example a laptop, printer, monitor or projector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Country code | Europe | |
| Connection (1) | C14-plug, straight | |
| Connection (2) | socket type E + F, straight | |
| Cable length | 1 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |