AK-PC-12A | Akyga
Power cord, Europe, plug type E + F, angled on C13 socket, angled, black, 3 m, AK-PC-12A
Order No.: 88F973
EAN: 5901720136015
MPN:
AK-PC-12A
Discontinued
Unit Price (€ / pc.)
4.641 € *
Available: 1 pcs.
Power cable, AK-PC-12A, Akyga
Akyga AK-PC-12A is a power cable with IEC C13 and CEE 7/7 plugs. It allows you to connect devices such as a computer, TV set or monitor to the power supply. Thanks to the right-angled plug, it will save space between the powered device and the wall or shelf. In contrast, the black universal cable color will perfectly match any interior. The cable allows you to power the device with a current of 10 A and a voltage of 250 V. Its length is 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, angled | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |