AK-PC-07A | Akyga
Power cord, Europe, C14-plug, straight on C13 socket, straight, H05VV-F3G0.75 mm², black, 3 m, AK-PC-07A
Order No.: 88F964
EAN: 5901720132482
MPN:
AK-PC-07A
No longer in assortment
Unit Price (€ / pc.)
3.9270 € *
Available: 11 pcs.
Extension power cable, AK-PC-07A, Akyga
Akyga AK-PC-07A is a high quality power cable extension from the Pro series. Dedicated for ATX and ITX power supplies and so for any others compatible with IEC C13 and C14 plug. A three-meter long cord extension is very useful in case of restricted access to a power source.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | C14-plug, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | IEC 60320 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |