AK-PC-04A | Akyga
Power cord, Europe, plug type E + F, straight on 2 x C13 socket, straight, black, 1.8 m, AK-PC-04A
Order No.: 88F980
EAN: 5901720130730
MPN:
AK-PC-04A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6505 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
20 pcs.
9.4129 €
60 pcs.
8.5204 €
100 pcs.
8.0682 €
500 pcs.
7.6160 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, AK-PC-04A, Akyga
High-quality dual power cable Akyga AK-PC-04A, designed to simultaneously power two adapters ATX and ITX power adapters, and so all others compatible with IEC C13 plug. This one cord allows to power two devices at once. Cable length is 1.15 m of the cable combined and additional 0.65 m cable length for each device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | 2 x C13 socket, straight | |
| Cable length | 1.8 m | |
| Colour | black | |
| Cable cross-section | 0.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |