AK-PC-02A | Akyga
Power cable, Europe, plug type E + F, angled on C13 socket, angled, black, 1.5 m, AK-PC-02A
Order No.: 88F976
EAN: 5901720131706
MPN:
AK-PC-02A
No longer in assortment
Unit Price (€ / pc.)
2.5942 € *
Available: 5 pcs.
Power cable, AK-PC-02A, Akyga
High-quality power cable, with a length of 1.5 m - Akyga AK-PC-02A. Dedicated for ATX and ITX power supplies and so for any others compatible with IEC C13 plug. The 90° angle allows easy configuration and saves space, therefore it’s especially useful in small spaces.
Technical specifications
Filter | Property | Value |
---|---|---|
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC 60320 | |
Cable cross-section | 0.5 mm² | |
Version | power cord | |
Colour | black | |
Connection (2) | C13 socket, angled | |
Connection (1) | plug type E + F, angled | |
Country code | Europe | |
Cable length | 1.5 m | |
Rated current | 10 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |