AK-OT-02A | Akyga
Power cord, Europe, C14-plug, straight on open end, black, 1.5 m, AK-OT-02A
Order No.: 88F978
EAN: 5901720135407
MPN:
AK-OT-02A
No longer in assortment
Unit Price (€ / pc.)
2.142 € *
Available: 20 pcs.
Power cable, AK-OT-02A, Akyga
Akyga AK-OT-02A is a service cable with a length of 1.5 m, terminated with an IEC C13 plug. The cable enables replacing the faulty IEC C13 terminal - the most commonly used in ATX, ITX and UPS power supplies. The universal color of the product adapts to most power supplies available on the market.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | C14-plug, straight | |
| Connection (2) | open end | |
| Cable length | 1.5 m | |
| Colour | black | |
| Cable cross-section | 0.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |