AK-OT-01A | Akyga
Power cable, Europe, plug type E + F, angled on open end, black, 1.5 m, AK-OT-01A
Order No.: 88F979
EAN: 5901720134097
MPN:
AK-OT-01A
Power cable, AK-OT-01A, Akyga
High quality, solid network cable Akyga AK-OT-01A with a length of 1.5 m and a diameter of 7 mm, designed for self-assembly. Finished with CEE 7/7 plug, it will serve as a replacement for a damaged cable or plug, and will also work as an extension of the existing cable. Designed for powering ATX, ITX and other internal adapters. Wires prepared for direct soldering support quick and easy assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | open end | |
| Cable length | 1.5 m | |
| Colour | black | |
| Cable cross-section | 0.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |