AK-TB-15 | Akyga
Plug-in power supply unit, 0.5 A, 15 W, AK-TB-15
Order No.: 06N7883
EAN: 5901720135834
MPN:
AK-TB-15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8250 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8250 €
10 pcs.
18.7425 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in power supply, AK-TB-15, Akyga
The AK-TB-15 is a universal AC adapter equipped with a USB micro Bconnector, commonly used in devices such as smartphones, tablets or powerbanks. The product is great for charging these devices with a maximum power of 15 W. Additionally, the protections used ensure protection of the power supply, including against overheating or damage due to short circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 0.5 A | |
| Input voltage AC | 110-240 VAC | |
| Power | 15 W | |
| Length | 100 mm | |
| Width | 80 mm | |
| Height | 29 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |