AK-TB-11 | Akyga
Plug-in power supply unit, 9 VDC, 0.4 A, AK-TB-11
Order No.: 06N7884
EAN: 5901720133991
MPN:
AK-TB-11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8270 € *
Available: 15 pcs.
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8270 €
10 pcs.
14.2443 €
20 pcs.
12.8520 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in power supply, AK-TB-11, Akyga
The AK-TB-11 is a reliable power supply that includes network equipment such as modems, switches, TCP/IP gates or GSM. In addition, the adapter has a 1.5 m cable, which will provide freedom during installation. What is more, the power supply is equipped with a set of protections, which ensures safe and stable operation. This applies to both the powered devices and the power supply itself.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 0.4 A | |
| Output voltage DC | 9 VDC | |
| Input voltage AC | 110-240 VAC | |
| Length | 63 mm | |
| Width | 35 mm | |
| Height | 59 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |