AK-DC-04 | Akyga
DC adapter cable, 0.8 m, black, plug 5.5 x 2.5 mm, straight to USB-A, AK-DC-04
NCNR (non cancelable / non returnable)
Power cable, AK-DC-04, Akyga
The power cord Akyga AK-DC-04 with 5.5 x 2.5 mm connecter is a power supply of high functionality - it can power different types of network devices such as CCTV camera, router or access point. It is also a perfect solution for LED lighting. With universal USB plug, the wire can be powered with any power source with a particular USB port. The source can be your computer as well as standard DC power supply. The cord is 80 cm long, which makes it easy and comfortable to connect your device with power source.
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 5.5 x 2.5 mm, straight | |
| Connection (2) | USB-A | |
| Cable length | 0.8 m | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |