AK-DC-03 | Akyga
DC adapter cable, 0.8 m, black, plug 3.5 x 1.35 mm, straight to USB-A, AK-DC-03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6410 € *
Available: 18 pcs.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
20 pcs.
4.2483 €
60 pcs.
3.8318 €
100 pcs.
3.6295 €
500 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, AK-DC-03, Akyga
The Akyga AK-DC-03 USB power cable, terminated with a 3.5 x 1.35 mm plug is ideal for powering loudspeakers, flashlights, radios and other devices with a plug of this size. The cable has a length of 80 cm and is also suitable for charging phones.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 3.5 x 1.35 mm, straight | |
| Connection (2) | USB-A | |
| Cable length | 0.8 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |