AK-DC-02 | Akyga
DC adapter cable, 0.8 m, black, plug 2.5 x 0.7 mm, straight to USB-A, AK-DC-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2483 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
84.97 € *
Price list
Quantity
Price per unit*
20 pcs.
4.2483 €
60 pcs.
3.8318 €
100 pcs.
3.6295 €
500 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, AK-DC-02, Akyga
The Akyga AK-DC-02 is a high-quality power USB cable measuring 0.8 m in length. After connecting the cable to the charger or USB power adapter, it will be ideal for charging any devices that are compatible with the 2.5 x 0.7 mm plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 2.5 x 0.7 mm, straight | |
| Connection (2) | USB-A | |
| Cable length | 0.8 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |