AK-ND-30 | Akyga
Table power supply, 12 VDC, 5 A, 60 W, AK-ND-30
Order No.: 06N7873
EAN: 5901720131133
MPN:
AK-ND-30
Unit Price (€ / pc.)
29.6310 € *
Available: 13 pcs.
Total Price:
29.63 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6310 €
10 pcs.
26.6560 €
20 pcs.
23.9785 €
*incl. VAT plus shipping costs
Subject to prior sale
Table power supply, AK-ND-30, Akyga
The AK-ND-30 is a notebook dedicated power supply for powered devices. It can also be used as a power source for LED strips and other devices requiring a constant voltage of 12 V. The cord of the power adapter has been equipped with a high-quality ferrite core that prevents and protects devices from any possible mode currents and high frequency noise. Additional safety for the equipment is provided by the soft start technology, which neutralizes the shock of the first stroke of current during the device startup.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 100-250 V | |
| Power | 60 W | |
| efficiency | 80 % | |
| Length | 114 mm | |
| Width | 49 mm | |
| Height | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |