203264 | AK-Nord

Serial LAN device server (D-Sub plug 9 pole, RJ45), ConLine V24-SXL-B

Order No.: 64S4101
EAN: 4099891552770
MPN:
203264
ConLine V24-SXL-B
Series: ConLine
203264 AK-Nord Servers, Routers
Image may differ

Serial LAN device server, 203264, AK-Nord

The ConLine-V24-SXL device server enables you to connect serial terminals and machines with an RS232 / V24 interface to the Ethernet network and to access and control them via the Internet or LAN. The ConLine-V24-SXL is a small and compact cable solution that leaves nothing to be desired. The serial interface can be set individually and data rates of up to 2,500,000 Baud are possible. In addition, emulations such as modem, auto-connect, connect on data, TCP / UDP client with up to 10 parallel connections, TCP/UDP server, tunnel mode with transmission of signal states and settings, e-mail client with sending and receiving of e-mails can be set additionally. In addition, the data connection can be secured against unwanted access by third parties using the integrated SSL/TLS data encryption.

Technical Data

  • Temperature range: -40°C...+ 70°C
  • Power supply:  Power supply 5 Volt / 1A - RS232
  • Baud rate:  up to 2,5MBaud
  • DataBits:  7,8
Technical specifications
Filter Property Value
Version serial LAN device server
Connection D-Sub plug 9 pole, RJ45
Logistics
Property Value
Country of origin DE
Customs tariff number 85176200
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes