202573 | AK-Nord
Parallel/LPT zu USB Adapter
Order No.: 64S4130
EAN: 4099891553234
MPN:
202573
LPT2USB
Adapter, 202573, AK-Nord
Adapter for connection of printers and multifunctional devices with a USB port to the LPT (parallel) port of PCs, measuring instruments, laboratory and diagnostic equipment, control and regulation consoles, medical devices, and all other products with a parallel printer port.
Hint:
- For all systems, as no driver or special software is required Scanning, PC fax, and software toolboxes are not supported.GDI printers (without custom emulation) are not supported.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Connection | USB 2.0, LPT/25 pole D-Sub | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |