RFL8SC | Aero-Motive
Retractor, RFL8SC, load capacity (min/max) 2.7 to 3.6 kg, with locking, 1301730086
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.4762 € *
Standard delivery time from the manufacturer is: 1 Week
Retractor, 1301730086, Aero-Motive
Aero-Motive Light Industrial Duty Retractor, Weight Range 2.7-3.6 kg with safety chain
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | retractor | |
| Weight | 1.5 kg | |
| Max Load capacity | 3.6 kg | |
| Min Load capacity | 2.7 kg | |
| Spring fracture safety device | No | |
| Rope pullout | 2 m | |
| Manual locking | No | |
| Fall protection | Yes | |
| Suspension Rope | galvanized and coated | |
| Locking | with locking | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84253900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |