RFL6 | Aero-Motive
Retractor, RFL6, load capacity (min/max) 1.8 to 2.7 kg, stroke 2 m, with locking, 1301730069
Unit Price (€ / pc.)
148.2145 € *
Available: 266 pcs.
Retractor, 1301730069, Aero-Motive
Retractor RFL6 Aero-Motive, Weight Range 4-6 lb/1.8-2.7 kg, Cable Travel 6.6 ft/2.0 m
Aero-Motive RF and RFL retractors feature a tension adjusting push-lever to allow for easy de-tension of the unit and easy adjustment of power spring tension to fit the weight-range capacity of the tools weighing up to 8 lb [3.6 kg].
Features
- Automatic Safety Lock: No
- Manual Safety Lock: No
- Upper Mount: 360° Swivel
- External Tension Adjustment: Ergo Knob and Thrust Cam
- Ratchet Lock (ON/OFF): Model RFL
- Secondary Support: Safety Cable (Optional)
- Serviceable: No
- High-Impact ABS Housing
- Adjustable Cable Stop
- Snap Hook for Easy Tool Attachment and Removal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | retractor | |
| Stroke | 2 m | |
| Weight | 1.5 kg | |
| Max Load capacity | 2.7 kg | |
| Min Load capacity | 1.8 kg | |
| Spring fracture safety device | No | |
| Rope pullout | 2 m | |
| Manual locking | No | |
| Fall protection | No | |
| Suspension Rope | galvanized and coated | |
| Locking | with locking | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84253900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |