RB4-NC | Aero-Motive
Retractor, RB4-NC, load capacity (min/max) 0.9 to 1.8 kg, without locking, 1301730093
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.3615 € *
Standard delivery time from the manufacturer is: On Request
Retractor, 1301730093, Aero-Motive
Aero-Motive Light Industrial Duty Retractor, Weight Range 0.9-1.8 kg, 1,6 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | retractor | |
| Weight | 0.5 kg | |
| Max Load capacity | 1.8 kg | |
| Min Load capacity | 0.9 kg | |
| Spring fracture safety device | No | |
| Rope pullout | 1.6 m | |
| Manual locking | No | |
| Fall protection | No | |
| Suspension Rope | galvanized and coated | |
| Locking | without locking | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84253900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |