H41220112-RP | Aero-Motive

Spring cassette, H41220112-RP, load capacity (min/max) 11.4 to 15.9 kg, 1301792137

Order No.: 23P6974
EAN: 4099891452384
MPN:
H41220112-RP
1301792137
Series: EB
H41220112-RP Aero-Motive Spring Balancers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
308.7693 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
308.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
308.7693 €

Main spring assembly, H41220112-RP, Aero-Motive

Aero-Motive main spring assembly TB for an EB35 tool balancing machine

Technical specifications
Filter Property Value
Product type spring cassette
Max Load capacity 15.9 kg
Min Load capacity 11.4 kg
Logistics
Property Value
Customs tariff number 84311000
Country of origin DE