H13120049-RP | Aero-Motive
Cable kit, H13120049-RP, 1301792057
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.1579 € *
Available: 72 pcs.
Cable Assembly, 1301792057, Aero-Motive
(S) Rp-eb Cable Assembly Stdhook - 6.6ft[2m]
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable kit | |
| Rope pullout | 2 m | |
| Suspension Rope | galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73121098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |