GM31 | Aero-Motive
Positioner, GM31, load capacity (min/max) 0.5 to 4.5 kg, stroke 1.4 m, without locking, 1301690002
Unit Price (€ / pc.)
20.8607 € *
Available: 5,594 pcs.
Positioner, 1301690002, Aero-Motive
Positioner GM31 Aero-Motive, Weight Range 1-10 lb/0.5-4.5 kg, Cable Travel 4.7 ft/1.4 m
Aero-Motive Positioner GM31 provides a low-cost solution for low-cycle and light-load applications such as lights, heat lamps, and signs without requiring extra force to maintain the established position. GM31 was designed such that its compact size will enable the unit to fit within most industrial air coiled hoses.
Features
- Automatic Safety Lock: No
- Manual Safety Lock: No
- Upper Mount: Fixed S-Hook
- External Tension Adjustment: Friction Brake
- Secondary Support: No
- Serviceable: No
- High-Impact ABS Housing
- Durable Nylon Cable
- Tool Clip for Easy Attachment and Removal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | positioner | |
| Stroke | 1.4 m | |
| Weight | 0.1 kg | |
| Max Load capacity | 4.5 kg | |
| Min Load capacity | 0.5 kg | |
| Spring fracture safety device | No | |
| Rope pullout | 1.4 m | |
| Manual locking | No | |
| Fall protection | No | |
| Suspension Rope | nylon | |
| Locking | without locking | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84289090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |