CBALT9 | Aero-Motive
Cable assembly, CBALT9, 1301790281
Order No.: 12P6722
EAN: 4099891450731
MPN:
CBALT9
1301790281
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.547 € *
Standard delivery time from the manufacturer is: 1 Week
Tool Clip, 1301790281, Aero-Motive
Cable and Lower Hook, Tool Clip Type for JA, KA and LA Balancers, Length 2.74 m (9.0')
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable assembly | |
| Rope pullout | 2.7 m | |
| Suspension Rope | galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84313900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |