CBALT7 | Aero-Motive
Cable assembly, CBALT7, 1301790280
Order No.: 12P6721
EAN: 4099891450724
MPN:
CBALT7
1301790280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.311 € *
Available: 11 pcs.
Tool Clip, 1301790280, Aero-Motive
Cable and Lower Hook, Tool Clip Type for JA, KA and LA Balancers, Length 2.13 m (7.0')
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable assembly | |
| Rope pullout | 2.1 m | |
| Suspension Rope | galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84311000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |