BF9-SB-0 | Aero-Motive
Balancer, BF9-SB-0, load capacity (min/max) 2.7 to 4.1 kg, stroke 2 m, without locking
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
332.9858 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | balancer | |
| Stroke | 2 m | |
| Weight | 3 kg | |
| Max Load capacity | 4.1 kg | |
| Min Load capacity | 2.7 kg | |
| Suspension Rope | stainless steel | |
| Locking | without locking |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84289090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |