AG12852-7-RP | Aero-Motive
Cable assembly, AG12852-7-RP, 1301792503
Order No.: 12P6803
EAN: 4099891451165
MPN:
AG12852-7-RP
1301792503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.5046 € *
Standard delivery time from the manufacturer is: 1 Week
Cable Assembly and Eye Hook, 1301792503, Aero-Motive
RP - Assembly Cable and Eye Hook for Jkl -7ft
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable assembly | |
| Rope pullout | 2.1 m | |
| Suspension Rope | galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73121081 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |