9160LA | Aero-Motive

Balancer, 9160LA, stroke 2.74 m, 1301720335

Order No.: 12P6613
MPN:
9160LA
1301720335
Series: LA
9160LA Aero-Motive Spring Balancers Image 1
9160LA Aero-Motive Spring Balancers Image 2
9160LA Aero-Motive Spring Balancers Image 3
9160LA Aero-Motive Spring Balancers Image 4
9160LA Aero-Motive Spring Balancers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,279.3544 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3,279.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,279.3544 €

Balancer, 1301720335, Aero-Motive

Aero-Motive Heavy Industrial Duty LA Balancer with Extended Cable Travel, Weight Range 70.0-75.0 kg (155.0-165.0 lb), 2.74 m (9.0') Travel

LA model Aero-Motive balancers are the most compact, ergonomic and cost-effective balancers in their weight class and are designed with a unique Automatic Safety Lock to prevent failures, especially when balancing loads within their weight capacity

Tools or loads attached to balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity. A true balance condition is achieved through an easy to use and precise power-spring tension control adjustment feature.

Features

  • Containerized power spring
  • High-pressure Aluminum casted housings
  • Easy cable change-over feature
  • Facilitates quick and safe tool changeover without risk of cable fly-back
Technical specifications
Filter Property Value
Product type balancer
Stroke 2.74 m
Rope Diameter 4.76 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 84253900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant