42617-RP | Aero-Motive
Cable reel, 42617-RP, 1301792288
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
203.7875 € *
Available: 7 pcs.
Cable Drum Assy, 1301792288, Aero-Motive
RP - La Cable Drum Assy - 7ft[2.1m].
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable reel | |
| Weight | 330 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84313900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |