31672-25 | Aero-Motive
Spring cassette, 31672-25, load capacity (min/max) 5.4 to 11.3 kg, 1301790745
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.4919 € *
Standard delivery time from the manufacturer is: 1 Week
Spring Cassette, 1301790745, Aero-Motive
Spring Cassette Assembly for 25EL Balancers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spring cassette | |
| Max Load capacity | 11.3 kg | |
| Min Load capacity | 5.4 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84311000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |