31184-60 | Aero-Motive
Spring cassette, 31184-60, load capacity (min/max) 25 to 30 kg, 1301790601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
216.1397 € *
Available: 2 pcs.
Spring Cassette, 1301790601, Aero-Motive
Spring Cassette Assembly for 60JA - Banded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spring cassette | |
| Max Load capacity | 30 kg | |
| Min Load capacity | 25 kg | |
| Fall protection | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84313900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |