31091-1-RP | Aero-Motive
Cable reel, 31091-1-RP, 1301792264
Order No.: 12P6916
EAN: 4099891451967
MPN:
31091-1-RP
1301792264
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.4353 € *
Available: 3 pcs.
Cable Drum, 1301792264, Aero-Motive
RP - J/k Cable Drum - 7ft[2.1m]
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable reel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84311000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |