25EL | Aero-Motive
Balancer, 25EL, load capacity (min/max) 5.4 to 11.3 kg, stroke 1.8 m, with locking, 1301720133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,453.1328 € *
Standard delivery time from the manufacturer is: 2 Weeks
Balancer, 1301720133, Aero-Motive
Aero-Motive Heavy Industrial Duty EA Balancer with Ratchet Lock, Weight Range 5.0-11.3 kg (11.0-25.0 lb), 1.80 m (6.0') Travel
EL Serie balancers are devices designed to provide constant cable tension throughout a specified length of cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque buildup from the power spring.
Features
- Containerized power spring
- High-pressure Aluminum casted housings
- Allows for safe handling of power spring
- Adjustable cable stop
Applications
- Electric Tools
- Mechanical Tools
- Pneumatic Tools
- Cabling and hoses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | balancer | |
| Stroke | 1.8 m | |
| Rope Diameter | 3.18 mm | |
| Weight | 9.5 kg | |
| Max Load capacity | 11.3 kg | |
| Min Load capacity | 5.4 kg | |
| Spring fracture safety device | Yes | |
| Rope pullout | 1.8 m | |
| Manual locking | Yes | |
| Fall protection | Yes | |
| Suspension Rope | galvanized | |
| Locking | with locking | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84253900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |