20JA | Aero-Motive
Balancer, 20JA, stroke 2.1 m, 1301720106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,652.3031 € *
Standard delivery time from the manufacturer is: 1 Week
Balancer, 1301720106, Aero-Motive
Aero-Motive Heavy Industrial Duty JA Balancer, Weight Range 6.0-11.0 kg (13.0-24.0 lb), 2.13 m (7.0') Travel
JA Series balancers, equipped with one power spring, were designed specifically for Heavy Industrial Applications and are ideal for balancing industrial tools weighing up to 100 lb [45 kg]. Tools attached to JA Series balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue through_x0002_out work shifts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | balancer | |
| Stroke | 2.1 m | |
| Rope Diameter | 4.76 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84253900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |