143051 | Aero-Motive

Grounding cable reel, 143051, stroke 15.24 m, with locking, 1301770008

Order No.: 12P6673
MPN:
143051
1301770008
143051 Aero-Motive Spring Balancers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
382.9182 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
382.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
382.9182 €

Grounding Reel, 1301770008, Aero-Motive

Aero-Motive Static Reel with Bridle Cable Assembly 15.24 m (50.0') Travel

Technical specifications
Filter Property Value
Product type grounding cable reel
Stroke 15.24 m
Rope Diameter 2.38 mm
Weight 4.1 kg
Spring fracture safety device No
Rope pullout 15.3 m
Manual locking No
Fall protection No
Suspension Rope galvanized
Locking with locking
Shell Material sheet metal enclosure
Logistics
Property Value
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant