143025 | Aero-Motive
Grounding cable reel, 143025, stroke 7.62 m, with locking, 1301770003
Order No.: 12P6668
MPN:
143025
1301770003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
409.3481 € *
Standard delivery time from the manufacturer is: 2 Weeks
Grounding Reel, 1301770003, Aero-Motive
Aero-Motive Static Discharge Grounding Reel, Weight Range 0.0-5.44 kg (0.0-12.0 lb), 57.62 m (25.0') Travel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding cable reel | |
| Stroke | 7.62 m | |
| Rope Diameter | 2.38 mm | |
| Weight | 2.5 kg | |
| Spring fracture safety device | No | |
| Rope pullout | 7 m | |
| Manual locking | No | |
| Fall protection | No | |
| Suspension Rope | galvanized | |
| Locking | with locking | |
| Shell Material | sheet metal enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |