1025NC | Aero-Motive
Grounding cable reel, 1025NC, with locking, 1301770002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
340.697 € *
Standard delivery time from the manufacturer is: 3 Weeks
Torque Reel, 1301770002, Aero-Motive
Aero-Motive Torque Reel, Weight Range 0.0-4.5 kg (0.0-10.0 lb), 4.58 m (15.0') Travel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding cable reel | |
| Weight | 2.5 kg | |
| Spring fracture safety device | No | |
| Rope pullout | 7 m | |
| Manual locking | No | |
| Fall protection | No | |
| Suspension Rope | galvanized and coated | |
| Locking | with locking | |
| Shell Material | sheet metal enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |