1025 | Aero-Motive
Grounding cable reel, 1025, stroke 7.6 m, with locking, 1301770015
Unit Price (€ / pc.)
303.5214 € *
Standard delivery time from the manufacturer is: 2 Weeks
Grounding Reel, 1301770015, Aero-Motive
Sdr - Cable Travel - 25ft[7.5m]
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding cable reel | |
| Stroke | 7.6 m | |
| Rope Diameter | 2.38 mm | |
| Weight | 2.5 kg | |
| Spring fracture safety device | No | |
| Rope pullout | 7 m | |
| Manual locking | No | |
| Fall protection | No | |
| Suspension Rope | galvanized | |
| Locking | with locking | |
| Shell Material | sheet metal enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84253900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |