LK 980-01/ 5 BD 3 N PE 1 2 | Adels-Contact
Light clamp, 5 pole, 0.5-2.5 mm², white, plug-in connection, 24 A, LK 980-01/ 5 BD 3 N PE 1 2
Order No.: 46P2473
EAN: 4028012100279
MPN:
LK 980-01/ 5 BD 3 N PE 1 2
21806
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4756 € *
Available: 492 pcs.
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3566 €
50 pcs.
1.2733 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, LK 980-01/ 5 BD 3 N PE 1 2, Adels-Contact
Terminal block LK 980-01/5 B for luminaires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | light clamp | |
| Pin number | 5 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| Colour | white | |
| Connection | plug-in connection | |
| Rated current | 24 A | |
| AWG cross-section | AWG 20-14 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |