LK 980-01/ 3 BD N PE L | Adels-Contact

Light clamp, 3 pole, 0.5-2.5 mm², white, plug-in connection, 24 A, LK 980-01/ 3 BD N PE L

Order No.: 46P2472
EAN: 4028012100262
MPN:
LK 980-01/ 3 BD N PE L
21740
LK 980-01/ 3 BD N PE L Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Available: 396 pcs.
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8568 €
50 pcs.
0.7973 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, LK 980-01/ 3 BD N PE L, Adels-Contact

Terminal block LK 980-01/3 B for luminaires.

Technical specifications
Filter Property Value
Version light clamp
Pin number 3 pole
Cable cross-section 0.5-2.5 mm²
Colour white
Connection plug-in connection
Rated current 24 A
AWG cross-section AWG 20-14
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified