LK 980-01/ 2 BD N L | Adels-Contact

Light clamp, 2 pole, 0.5-2.5 mm², white, plug-in connection, 24 A, LK 980-01/ 2 BD N L

Order No.: 46P2471
EAN: 4028012102570
MPN:
LK 980-01/ 2 BD N L
21714
LK 980-01/ 2 BD N L Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8330 € *
Available: 596 pcs.
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7735 €
50 pcs.
0.7140 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, LK 980-01/ 2 BD N L, Adels-Contact

Terminal block LK 980-01/2 B for luminaires.

Technical specifications
Filter Property Value
Version light clamp
Pin number 2 pole
Cable cross-section 0.5-2.5 mm²
Colour white
Connection plug-in connection
Rated current 24 A
AWG cross-section AWG 20-14
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified