900 SI/ 1 EV | Adels-Contact
Fuse terminal, 1 pole, 0.5-4.0 mm², white, screw connection/plug connection, 6.3 A, 900 SI/ 1 EV
Order No.: 46P2460
EAN: 4028012100132
MPN:
900 SI/ 1 EV
20229
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7255 €
50 pcs.
1.6065 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal, 900 SI/ 1 EV, Adels-Contact
Plug-in screw terminal with fuse holder 6.3x25/6.3x32, 1-pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| Colour | white | |
| Connection | screw connection/plug connection | |
| Rated current | 6.3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |