503 SI/ 5 DS EV | Adels-Contact

Fuse terminal, 5 pole, 0.5-5.5 mm², gray, screw connection, 10 A, 503 SI/ 5 DS EV

Order No.: 46P2459
EAN: 4028012100347
MPN:
503 SI/ 5 DS EV
19964
503 SI/ 5 DS EV Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8679 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6656 €
50 pcs.
2.4871 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse terminal, 503 SI/ 5 DS EV, Adels-Contact

Screw terminal with fuse holder 5x20, 5-pole.

Technical specifications
Filter Property Value
Version fuse terminal
Pin number 5 pole
Cable cross-section 0.5-5.5 mm²
Colour gray
Connection screw connection
Rated current 10 A
AWG cross-section AWG 22-12
Logistics
Property Value
Country of origin TN
Customs tariff number 85369010
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified