503 SI/3 DS | Adels-Contact

Connection terminal, 3 pole, 2.5 mm², clamping points: 1, gray, screw connection, 10 A, 503 SI/3 DS

Order No.: 08H710
EAN: 4099891041168
MPN:
503 SI/3 DS
170303
Series: 503 Si
503 SI/3 DS Adels-Contact Terminal Blocks Image 1
503 SI/3 DS Adels-Contact Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 119 pcs.
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.3439 €
100 pcs.
3.0821 €
500 pcs.
2.8322 €
1000 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminals with 5 x 20 mm fuse holder, type Adels-Contact 503 Si/3DS

3-pole, with wire protection. Terminal with additional 5 x 20 mm holder for microfuses molded onto the side. All contact parts are mounted touch-proof to VBG4, VDE 0106 (Part 100) and VDE 0470 (part 1) The single-pole Version Si/1 can be mounted in-line with multipole terminals which allows expansion of the 2-pole and 3-pole terminals with any number of fuse holders.

Insulator: polyamide 6.6, gray (black grip)

Rated voltage: fuse holder 250 V, terminal 400 V

Rated current: fuse holder 10 A to EN60127-6, terminals to EN 60598/EN 60998 = 16/24 A

Clamping range: with wire protection up to 2.5 mm²

Certifications: VDE, UL

Technical specifications
Filter Property Value
Version connection terminal
Pin number 3 pole
Cable cross-section 2.5 mm²
Number of terminals 1
Colour gray
Connection screw connection
Rated current 10 A
AWG cross-section AWG 22-12
Logistics
Property Value
Customs tariff number 85369010
Country of origin TN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes