503 SI/ 3 DS EV | Adels-Contact
Fuse terminal, 3 pole, 0.5-5.5 mm², gray, screw connection, 10 A, 503 SI/ 3 DS EV
Order No.: 46P2458
EAN: 4028012100125
MPN:
503 SI/ 3 DS EV
19938
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2491 €
50 pcs.
2.0944 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal, 503 SI/ 3 DS EV, Adels-Contact
Screw terminal with fuse holder 5x20, 3-pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-5.5 mm² | |
| Colour | gray | |
| Connection | screw connection | |
| Rated current | 10 A | |
| AWG cross-section | AWG 22-12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |