500/ 5 35 DS | Adels-Contact
Lustre terminal, 5 pole, 0.5-5.5 mm², natural, screw connection, 24 A, 500/ 5 35 DS
Order No.: 46P2454
EAN: 4028012100859
MPN:
500/ 5 35 DS
123305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.8211 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 500/ 5 35 DS, Adels-Contact
This product is a terminal block with 5 poles, designed for wires with a cross-section of 2.5mm², and includes a wire protector for added safety and security.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lustre terminal | |
| Pin number | 5 pole | |
| Cable cross-section | 0.5-5.5 mm² | |
| Colour | natural | |
| Connection | screw connection | |
| Rated current | 24 A | |
| AWG cross-section | AWG 22-10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |