500/ 3 35 | Adels-Contact
Lustre terminal, 3 pole, 0.5-9.0 mm², natural, screw connection, 24 A, 500/ 3 35
Order No.: 46P2451
EAN: 4028012100637
MPN:
500/ 3 35
123203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 500/ 3 35, Adels-Contact
This terminal block is suitable for 3 poles with a cross-sectional area of 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lustre terminal | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-9.0 mm² | |
| Colour | natural | |
| Connection | screw connection | |
| Rated current | 24 A | |
| AWG cross-section | AWG 22-10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |